66464-102 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 233,660
Unit Price: RM0.47000
Datasheet
Image for 66464-102 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

66464-102

DigiKey Part Number
66464-102-ND
Manufacturer
Manufacturer Product Number
66464-102
Description
MINI JUMPER
Customer Reference
Detailed Description
2 (1 x 2) Position Shunt Connector Yellow Closed Top 0.100" (2.54mm) Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bulk
Part Status
Obsolete
Type
Closed Top
Gender
Female Sockets
Number of Positions or Pins (Grid)
2 (1 x 2)
Pitch
0.100" (2.54mm)
Height
0.283" (7.19mm)
Contact Finish
Gold
Contact Finish Thickness
19.0µin (0.48µm)
Color
Yellow
Material Flammability Rating
UL94 V-0
Housing Material
Polybutylene Terephthalate (PBT), Glass Filled
Voltage Rating
-
Current Rating (Amps)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes