67996-408H is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 3,130
Unit Price: RM1.38000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 2,405
Unit Price: RM4.45000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1,419
Unit Price: RM3.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9,606
Unit Price: RM2.72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,066
Unit Price: RM2.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 299
Unit Price: RM3.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 674
Unit Price: RM3.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 329
Unit Price: RM4.96000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,615
Unit Price: RM2.13000
Datasheet
Image for 67996-408H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

67996-408H

DigiKey Part Number
67996-408H-ND
Manufacturer
Manufacturer Product Number
67996-408H
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
67996-408H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.