
68046-304LF | |
|---|---|
DigiKey Part Number | 68046-304LF-ND |
Manufacturer | |
Manufacturer Product Number | 68046-304LF |
Description | CONN RCPT 8POS 0.1 GOLD SMD |
Customer Reference | |
Detailed Description | 8 Position Receptacle Connector 0.100" (2.54mm) Surface Mount Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 68046-304LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Insulation Color | Black | |
Insulation Height | 0.310" (7.87mm) | |
Contact Length - Post | - | |
Operating Temperature | -65°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | 1000V | |
Applications | Automotive, General Purpose, Industrial, Telecommunications | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | 100.0µin (2.54µm) | |
Base Product Number |












