
75691-009LF | |
|---|---|
DigiKey Part Number | 75691-009LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75691-009LF |
Description | SPOT O'GOLD MINI PV CTW-28-32 |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 75691-009LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |


