68438-108HLF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1,419
Unit Price: RM3.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 9,606
Unit Price: RM2.72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,066
Unit Price: RM2.92000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.62000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 299
Unit Price: RM3.74000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 674
Unit Price: RM3.90000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 329
Unit Price: RM4.96000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 1,615
Unit Price: RM2.13000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM2.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,650
Unit Price: RM3.19000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 176
Unit Price: RM3.35000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 349
Unit Price: RM3.51000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 731
Unit Price: RM4.14000
Datasheet
Connector Header Through Hole 8 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68438-108HLF

DigiKey Part Number
68438-108HLF-ND
Manufacturer
Manufacturer Product Number
68438-108HLF
Description
CONN HEADER VERT 8POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.225" (5.72mm)
Overall Contact Length
0.555" (14.10mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes