68683-214LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM0.00000
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM60.79768
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM68.34571
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM60.38679
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM68.21696
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM56.90768
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM55.16860
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM66.31500
Datasheet
Image for 68683-214LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68683-214LF

DigiKey Part Number
68683-214LF-ND
Manufacturer
Manufacturer Product Number
68683-214LF
Description
CONN RCPT 28POS 0.1 GOLD PCB
Customer Reference
Detailed Description
28 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
68683-214LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.100" (2.54mm)
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.276" (7.00mm)
Contact Length - Post
0.115" (2.92mm)
Operating Temperature
-65°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
1000V
Applications
Automotive, General Purpose, Industrial, Telecommunications
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
100.0µin (2.54µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.