68737-140HLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 869
Unit Price: RM13.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 3,961
Unit Price: RM8.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM9.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM12.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM13.32000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM14.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM17.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM18.75000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 691
Unit Price: RM6.03000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM8.12000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM10.76000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM11.50000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM12.21000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM15.92000
Datasheet
Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

68737-140HLF

DigiKey Part Number
68737-140HLF-ND
Manufacturer
Manufacturer Product Number
68737-140HLF
Description
CONN HEADER VERT 40POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.110" (2.79mm)
Overall Contact Length
0.440" (11.18mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes