
69145-108LF | |
|---|---|
DigiKey Part Number | 609-69145-108LF-ND |
Manufacturer | |
Manufacturer Product Number | 69145-108LF |
Description | JUMPER LOW PRO DR MULTI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 (2 x 4) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69145-108LF Models |
Category | Height 0.200" (5.08mm) |
Manufacturer Amphenol ICC (FCI) | Contact Finish Gold or Gold, GXT™ |
Series | Contact Finish Thickness 15.0µin (0.38µm) |
Packaging Bulk | Color Black |
Part Status Active | Material Flammability Rating UL94 V-0 |
Type Open Top | Housing Material Polyester |
Gender Female Sockets | Current Rating (Amps) 3A |
Number of Positions or Pins (Grid) 8 (2 x 4) | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60910413421 | Würth Elektronik | 650 | 732-13623-ND | RM1.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM5.83000 | RM5.83 |
| 10 | RM4.95700 | RM49.57 |
| 25 | RM4.64600 | RM116.15 |
| 50 | RM4.42300 | RM221.15 |
| 100 | RM4.21190 | RM421.19 |
| 250 | RM3.94788 | RM986.97 |
| 500 | RM3.75932 | RM1,879.66 |
| 1,000 | RM3.57988 | RM3,579.88 |
| 2,500 | RM3.35581 | RM8,389.52 |
| Unit Price without VAT: | RM5.83000 |
|---|---|
| Unit Price with VAT: | RM6.41300 |


