69190-212 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM2.01257
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM10.26515

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.95113

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.23654

Similar


Preci-Dip
In Stock: 0
Unit Price: RM11.40598

Similar


Samtec Inc.
In Stock: 20
Unit Price: RM15.80000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM15.18789
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.59947
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM19.66474
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.15000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.44842
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.95105
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.53000

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.53000
Image for 69190-212 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

69190-212

DigiKey Part Number
69190-212-ND
Manufacturer
Manufacturer Product Number
69190-212
Description
CONN HEADER VERT 12POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 12 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
-
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.