
7112S0825X29LF | |
|---|---|
DigiKey Part Number | 609-7112S0825X29LFTR-ND - Tape & Reel (TR) 609-7112S0825X29LFCT-ND - Cut Tape (CT) 609-7112S0825X29LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7112S0825X29LF |
Description | CONN SIM/SAM CARD R/A SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7112S0825X29LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | SIM, SAM Card | |
Number of Positions | 8 | |
Connector Type | Connector and Ejector | |
Insertion, Removal Method | Hinged Lid | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide | |
Height Above Board | 0.118" (3.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.90000 | RM3.90 |
| 10 | RM3.29800 | RM32.98 |
| 25 | RM3.09200 | RM77.30 |
| 50 | RM2.94400 | RM147.20 |
| 100 | RM2.80290 | RM280.29 |
| 250 | RM2.62720 | RM656.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 650 | RM2.45571 | RM1,596.21 |
| 1,300 | RM2.33845 | RM3,039.98 |
| 1,950 | RM2.27251 | RM4,431.39 |
| 3,250 | RM2.19210 | RM7,124.32 |
| 4,550 | RM2.14067 | RM9,740.05 |
| 6,500 | RM2.08752 | RM13,568.88 |
| Unit Price without VAT: | RM3.90000 |
|---|---|
| Unit Price with VAT: | RM4.29000 |

