
72309-7014BLF | |
|---|---|
DigiKey Part Number | 609-72309-7014BLF-ND |
Manufacturer | |
Manufacturer Product Number | 72309-7014BLF |
Description | CONN RCPT USB2.0 TYPEA STACK R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 72309-7014BLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 2 | |
Current Rating (Amps) | 1.5A per Contact | |
Voltage - Rated | - | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold, GXT™ | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM11.15000 | RM11.15 |
| 10 | RM9.46000 | RM94.60 |
| 41 | RM8.56049 | RM350.98 |
| 82 | RM8.15195 | RM668.46 |
| 123 | RM7.92163 | RM974.36 |
| 287 | RM7.46185 | RM2,141.55 |
| 533 | RM7.14293 | RM3,807.18 |
| 1,025 | RM6.82097 | RM6,991.49 |
| 2,501 | RM6.40519 | RM16,019.38 |
| Unit Price without VAT: | RM11.15000 |
|---|---|
| Unit Price with VAT: | RM12.26500 |

