24 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray
72476-1121LF
72476-1121LF

72476-1121LF

DigiKey Part Number
609-3194-ND
Manufacturer
Manufacturer Product Number
72476-1121LF
Description
CONN RCPT 24POS FREE HANGING
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Connector Receptacle, Female Sockets Free Hanging (In-Line) Gray
Datasheet
 Datasheet
EDA/CAD Models
72476-1121LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Active
Connector Usage
-
Connector Type
Receptacle, Female Sockets
Connector Style
-
Number of Positions
24
Number of Positions Loaded
All
Pitch
-
Number of Rows
4
Number of Columns
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Layout, Typical
-
Features
Latch Fingers
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Current Rating (Amps)
1A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
1000V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
200RM26.43740RM5,287.48
Unit Price without VAT:RM26.43740
Unit Price with VAT:RM29.08114