



7434L0825S01LF | |
|---|---|
DigiKey Part Number | 609-1411-ND |
Manufacturer | |
Manufacturer Product Number | 7434L0825S01LF |
Description | CONN SMART CARD R/A PCB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 (8 + 2) Position Card Connector Smart Card Through Hole, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 7434L0825S01LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | Smart Card | |
Number of Positions | 10 (8 + 2) | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Through Hole, Right Angle | |
Features | Board Guide, Board Lock, Switch | |
Height Above Board | 0.354" (9.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.28000 | RM21.28 |
| 10 | RM18.07700 | RM180.77 |
| 25 | RM16.94360 | RM423.59 |
| 50 | RM16.13360 | RM806.68 |
| 100 | RM15.36320 | RM1,536.32 |
| 250 | RM14.40132 | RM3,600.33 |
| 500 | RM13.71428 | RM6,857.14 |
| 1,000 | RM13.65750 | RM13,657.50 |
| Unit Price without VAT: | RM21.28000 |
|---|---|
| Unit Price with VAT: | RM23.40800 |


