75160-302-03 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.36310

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.50693

Similar


Preci-Dip
In Stock: 0
Unit Price: RM3.00424

Similar


Preci-Dip
In Stock: 0
Unit Price: RM1.33449
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.45000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.28000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.67000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM4.37000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.82000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM2.48000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM2.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM2.40000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM3.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM0.00000
Connector Header Through Hole 3 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-302-03

DigiKey Part Number
75160-302-03-ND
Manufacturer
Manufacturer Product Number
75160-302-03
Description
CONN HEADER VERT 3POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 3 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes