
75375-005LF | |
|---|---|
DigiKey Part Number | 75375-005LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75375-005LF |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |

