Direct

75691-005 | |
|---|---|
DigiKey Part Number | 75691-005-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 75691-005 |
Description | SPOT O'GOLD MINI PV CTW-22-26 |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |

