
75800-002 | |
|---|---|
DigiKey Part Number | 75800-002-ND |
Manufacturer | |
Manufacturer Product Number | 75800-002 |
Description | MINI JUMP TERMINAL |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Open Top, Grip 0.200" (5.08mm) Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Open Top, Grip | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | 0.293" (7.44mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Base Product Number |

