75160-301-36LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Preci-Dip
In Stock: 0
Unit Price: RM24.15800
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM30.23357

Similar


Preci-Dip
In Stock: 0
Unit Price: RM32.99054

Similar


Preci-Dip
In Stock: 0
Unit Price: RM13.23378
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM14.60580

Similar


Preci-Dip
In Stock: 0
Unit Price: RM16.13739

Similar


Preci-Dip
In Stock: 0
Unit Price: RM34.43983
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM34.57333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM40.85167
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM43.95000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM52.89500
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM19.22000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM22.70833
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM24.42833
Datasheet
Connector Header Through Hole 36 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75160-301-36LF

DigiKey Part Number
75160-301-36LF-ND
Manufacturer
Manufacturer Product Number
75160-301-36LF
Description
CONN HEADER VERT 36POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 36 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.225" (5.72mm)
Contact Length - Post
0.100" (2.54mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 130°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
5A
Voltage Rating
110V
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes