75967-122 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM1.23564
Datasheet

Similar


Molex
In Stock: 300,000
Unit Price: RM0.06580
Datasheet
Image for 75967-122 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75967-122

DigiKey Part Number
75967-122-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75967-122
Description
CONN PIN 22-26AWG CRIMP GOLD
Customer Reference
Detailed Description
Pin Contact Gold 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Gold
Contact Finish Thickness
15.0µin (0.38µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes