Pin Contact Gold 28-32 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75967-311LF

DigiKey Part Number
75967-311LF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
75967-311LF
Description
CONN PIN 28-32AWG CRIMP GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 28-32 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
75967-311LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-32 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
16,000RM1.50175RM24,028.00
Unit Price without VAT:RM1.50175
Unit Price with VAT:RM1.65193