
76230-129 | |
|---|---|
DigiKey Part Number | 609-76230-129TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 76230-129 |
Description | PRESS FIT PIN .200" CENT-.855 |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Dia | |
Pin Size - Below Flange | 0.025" (0.64mm) Dia | |
Length - Above Flange | 0.050" (1.27mm) | |
Length - Below Flange | 0.680" (17.27mm) | |
Length - Overall | 0.855" (21.72mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |

