76308-209 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 409
Unit Price: RM2.29000
Datasheet

Similar


Preci-Dip
In Stock: 0
Unit Price: RM6.86786

Similar


Preci-Dip
In Stock: 0
Unit Price: RM6.68654

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.93520

Similar


Preci-Dip
In Stock: 0
Unit Price: RM4.66969

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: RM49.81712
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM18.20000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM18.60000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM20.92000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM14.85000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM15.56000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.64000
Datasheet

Similar


Harwin Inc.
In Stock: 2,438
Unit Price: RM5.44000
Datasheet

Similar


Harwin Inc.
In Stock: 4,534
Unit Price: RM5.12000
Datasheet
Image for 76308-209 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76308-209

DigiKey Part Number
76308-209-ND
Manufacturer
Manufacturer Product Number
76308-209
Description
CONN RCPT 9POS 0.1 GOLD PCB
Customer Reference
Detailed Description
9 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
76308-209 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insulation Color
Blue
Insulation Height
0.335" (8.51mm)
Contact Length - Post
0.135" (3.43mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Thermoplastic, Polyester, Glass Filled
Contact Shape
Square
Contact Material
Brass
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes