Connector Header Through Hole 16 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-132-16LF

DigiKey Part Number
77311-132-16LF-ND
Manufacturer
Manufacturer Product Number
77311-132-16LF
Description
CONN HEADER VERT 16POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 16 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-132-16LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.406" (10.30mm)
Mfr
Contact Length - Post
0.120" (3.05mm)
Series
Overall Contact Length
0.626" (15.90mm)
Packaging
Bag
Insulation Height
0.100" (2.54mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold or Gold, GXT™
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
1
Insulation Material
Thermoplastic
Number of Positions Loaded
All
Operating Temperature
-65°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Unshrouded
Insulation Color
Black
Mounting Type
Current Rating (Amps)
3A per Contact
Termination
Solder
Contact Finish Thickness - Post
78.7µin (2.00µm)
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 269
Check for Additional Incoming Stock
All prices are in MYR
Bag
QuantityUnit PriceExt Price
1RM6.58000RM6.58
10RM5.59500RM55.95
200RM4.52685RM905.37
600RM4.18913RM2,513.48
1,000RM4.04086RM4,040.86
5,000RM3.60730RM18,036.50
10,000RM3.43532RM34,353.20
Manufacturers Standard Package
Unit Price without VAT:RM6.58000
Unit Price with VAT:RM7.23800