77311-802-28LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM7.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM8.67000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM9.30000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM9.77000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM10.17000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM11.94000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM12.61000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM13.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 232
Unit Price: RM5.16000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM7.60000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM8.08000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM8.47000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM9.10000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM10.76000
Datasheet
Connector Header Through Hole 28 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77311-802-28LF

DigiKey Part Number
77311-802-28LF-ND
Manufacturer
Manufacturer Product Number
77311-802-28LF
Description
CONN HEADER VERT 28POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 28 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
77311-802-28LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.135" (3.43mm)
Overall Contact Length
0.465" (11.81mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
2,000RM4.17016RM8,340.32
Unit Price without VAT:RM4.17016
Unit Price with VAT:RM4.58718