
77311-818-22LF | |
|---|---|
DigiKey Part Number | 77311-818-22LF-ND |
Manufacturer | |
Manufacturer Product Number | 77311-818-22LF |
Description | CONN HEADER VERT 22POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 22 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 77311-818-22LF Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.450" (11.43mm) |
Packaging Bag | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold, GXT™ |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Thermoplastic |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PBC22SAAN | Sullins Connector Solutions | 0 | S1011E-22-ND | RM6.62000 | Similar |
| PBC22SABN | Sullins Connector Solutions | 0 | S1021E-22-ND | RM8.08000 | Similar |
| PBC22SACN | Sullins Connector Solutions | 0 | S1031E-22-ND | RM8.63000 | Similar |
| PBC22SADN | Sullins Connector Solutions | 0 | S1041E-22-ND | RM9.06000 | Similar |
| PBC22SAEN | Sullins Connector Solutions | 0 | S1051E-22-ND | RM9.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,400 | RM3.51652 | RM11,956.17 |
| Unit Price without VAT: | RM3.51652 |
|---|---|
| Unit Price with VAT: | RM3.86817 |











