77313-401-14 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 642
Unit Price: RM4.57000
Datasheet

Similar


3M
In Stock: 74
Unit Price: RM4.37000
Datasheet

Similar


3M
In Stock: 0
Unit Price: RM0.00000

Similar


Preci-Dip
In Stock: 0
Unit Price: RM5.67747

Similar


Sullins Connector Solutions
In Stock: 11,867
Unit Price: RM3.86000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.26000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.40000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.63000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM5.91000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM7.05000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM7.72000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM3.66000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.69000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM4.96000
Datasheet
Connector Header Through Hole 14 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-401-14

DigiKey Part Number
77313-401-14-ND
Manufacturer
Manufacturer Product Number
77313-401-14
Description
CONN HEADER VERT 14POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.095" (2.41mm)
Overall Contact Length
0.425" (10.80mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin-Lead
Contact Finish Thickness - Mating
150.0µin (3.81µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes