
85939-102 | |
|---|---|
DigiKey Part Number | 85939-102-ND |
Manufacturer | |
Manufacturer Product Number | 85939-102 |
Description | CONN RCPT HSG 6POS NAT PCB RA |
Customer Reference | |
Detailed Description | 6 (Coax or Power) Position Housing for Female Sockets Connector Natural Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 6 (Coax or Power) | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Connector Usage | Receptacle | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Sold Separately | |
Base Product Number |

