86093488314765E1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 59
Unit Price: RM9.46000
Datasheet

Similar


HARTING
In Stock: 97
Unit Price: RM20.53000
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM15.71190
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: RM22.81000
Datasheet
Image for 86093488314765E1LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86093488314765E1LF

DigiKey Part Number
86093488314765E1LF-ND
Manufacturer
Manufacturer Product Number
86093488314765E1LF
Description
CONN DIN RCPT 48POS
Customer Reference
Detailed Description
48 Position Din Connector Receptacle, Female Sockets Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Receptacle, Female Sockets
Number of Positions
48
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
3
Style
C/2 (1/2 C)
Level, Class
1
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
-
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
1.5A
Material Flammability Rating
UL94 V-0
Material - Insulation
Polyester Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes