86303641BLF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 71
Unit Price: RM24.59000
Datasheet
50 Position Hinged Backshell Connector Black 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

86303641BLF

DigiKey Part Number
609-1428-ND
Manufacturer
Manufacturer Product Number
86303641BLF
Description
CONN BACKSHELL 50POS 180DEG BLK
Customer Reference
Detailed Description
50 Position Hinged Backshell Connector Black 180° Unshielded
EDA/CAD Models
86303641BLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Obsolete
Accessory Type
Hinged Backshell
Number of Positions
50
Compatible Shell Size
D
Compatible D-Sub Size
50pos and HD78pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes