
86551166T | |
|---|---|
DigiKey Part Number | 86551166T-ND |
Manufacturer | |
Manufacturer Product Number | 86551166T |
Description | DSUB FEMALE SCREW LOCK |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.138" (3.51mm) | |
Length - Below Head | 0.177" (4.50mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |

