
8655MH1502BKLF | |
|---|---|
DigiKey Part Number | 8655MH1502BKLF-ND |
Manufacturer | |
Manufacturer Product Number | 8655MH1502BKLF |
Description | BACKSHELL DSUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 8655MH1502BKLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Silver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM24.48000 | RM24.48 |
| 10 | RM20.80600 | RM208.06 |
| 25 | RM19.50160 | RM487.54 |
| 50 | RM18.56980 | RM928.49 |
| 100 | RM17.68280 | RM1,768.28 |
| 300 | RM16.36397 | RM4,909.19 |
| 500 | RM15.78496 | RM7,892.48 |
| 1,000 | RM15.03208 | RM15,032.08 |
| 2,500 | RM14.09212 | RM35,230.30 |
| Unit Price without VAT: | RM24.48000 |
|---|---|
| Unit Price with VAT: | RM26.92800 |


