8655MHRA1502LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 238
Unit Price: RM21.51000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: RM29.87540
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: RM32.65940
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: RM55.03900
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM46.69810
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: RM52.40000
Datasheet
Image for 8655MHRA1502LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655MHRA1502LF

DigiKey Part Number
8655MHRA1502LF-ND
Manufacturer
Manufacturer Product Number
8655MHRA1502LF
Description
BACKSHELL DSUB
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 45° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655MHRA1502LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
45°
Shielding
Shielded
Primary Material
Metal
Material
Zinc Die Cast
Plating
Nickel
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.