8655ZH0911SLLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: RM19.47000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 130
Unit Price: RM11.17000
Datasheet

Parametric Equivalent


HARTING
In Stock: 40
Unit Price: RM45.30000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 441
Unit Price: RM48.08000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: RM224.72700
Datasheet

Parametric Equivalent


Molex
In Stock: 100
Unit Price: RM37.46000
Datasheet

Parametric Equivalent


Molex
In Stock: 712
Unit Price: RM28.82000
Datasheet

Parametric Equivalent


Molex
In Stock: 84
Unit Price: RM51.11000
Datasheet

Parametric Equivalent


Molex
In Stock: 159
Unit Price: RM22.04000
Datasheet

Parametric Equivalent


Molex
In Stock: 98
Unit Price: RM35.10000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM0.00000
Datasheet

Parametric Equivalent


3M
In Stock: 0
Unit Price: RM14.67140
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 1,644
Unit Price: RM5.44000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM38.01000
Datasheet
8655ZH0911SLLF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8655ZH0911SLLF

DigiKey Part Number
8655ZH0911SLLF-ND
Manufacturer
Manufacturer Product Number
8655ZH0911SLLF
Description
METTALIZED HOOD-09 POSN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
8655ZH0911SLLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
9
Compatible Shell Size
E
Compatible D-Sub Size
9pos and HD15pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Plastic
Material
Plastic, Metallized
Plating
Chrome
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
2,000RM4.13844RM8,276.88
Unit Price without VAT:RM4.13844
Unit Price with VAT:RM4.55228