
86566510065LF | |
|---|---|
DigiKey Part Number | 609-4422-2-ND - Tape & Reel (TR) 609-4422-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 86566510065LF |
Description | CONN D-SUB SOCKET 24-28AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 24-28 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 86566510065LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.83000 | RM0.83 |
| 10 | RM0.71700 | RM7.17 |
| 25 | RM0.67280 | RM16.82 |
| 50 | RM0.64060 | RM32.03 |
| 100 | RM0.60990 | RM60.99 |
| 250 | RM0.57160 | RM142.90 |
| 500 | RM0.54428 | RM272.14 |
| 1,000 | RM0.51823 | RM518.23 |
| 2,500 | RM0.48574 | RM1,214.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.46254 | RM2,312.70 |
| 10,000 | RM0.44046 | RM4,404.60 |
| 15,000 | RM0.42803 | RM6,420.45 |
| 25,000 | RM0.41289 | RM10,322.25 |
| 35,000 | RM0.40320 | RM14,112.00 |
| 50,000 | RM0.39319 | RM19,659.50 |
| Unit Price without VAT: | RM0.83000 |
|---|---|
| Unit Price with VAT: | RM0.91300 |









