30 Position Shroud for Male Pins Connector Natural Through Hole Rack and Panel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89055-111LF

DigiKey Part Number
609-3604-ND
Manufacturer
Manufacturer Product Number
89055-111LF
Description
CONN SHROUD RACK & PANEL 30P NAT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
30 Position Shroud for Male Pins Connector Natural Through Hole Rack and Panel
Datasheet
 Datasheet
EDA/CAD Models
89055-111LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.079" (2.00mm)
Manufacturer
Amphenol ICC (FCI)
Number of Rows
5
Series
Mounting Type
Through Hole
Packaging
Bulk
Connector Usage
Header
Part Status
Active
Color
Natural
Connector Type
Shroud for Male Pins
Note
Contacts Sold Separately
Connector Style
Rack and Panel
Base Product Number
Number of Positions
30
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 201
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM6.90000RM6.90
10RM5.85900RM58.59
25RM5.48920RM137.23
50RM5.22680RM261.34
100RM4.97700RM497.70
250RM4.66512RM1,166.28
500RM4.44242RM2,221.21
1,000RM4.23034RM4,230.34
2,500RM3.96562RM9,914.05
Unit Price without VAT:RM6.90000
Unit Price with VAT:RM7.59000