



90311-012LF | |
|---|---|
DigiKey Part Number | 609-2797-ND |
Manufacturer | |
Manufacturer Product Number | 90311-012LF |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position Rectangular Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-012LF Models |
Category | Row Spacing 0.079" (2.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0511101256 | Molex | 74,374 | WM16068-ND | RM2.09000 | Parametric Equivalent |
| 0511101260 | Molex | 19,750 | WM9192-ND | RM1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.91000 | RM3.91 |
| 10 | RM3.33400 | RM33.34 |
| 25 | RM3.12520 | RM78.13 |
| 50 | RM2.97600 | RM148.80 |
| 100 | RM2.83370 | RM283.37 |
| 250 | RM2.65612 | RM664.03 |
| 500 | RM2.52918 | RM1,264.59 |
| 1,000 | RM2.40839 | RM2,408.39 |
| 3,000 | RM2.22877 | RM6,686.31 |
| Unit Price without VAT: | RM3.91000 |
|---|---|
| Unit Price with VAT: | RM4.30100 |
























