90598-001 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Molex
In Stock: 4,607
Unit Price: RM20.37000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: RM1.89621
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,154
Unit Price: RM8.04000
Datasheet
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

90598-001

DigiKey Part Number
90598-001-ND
Manufacturer
Manufacturer Product Number
90598-001
Description
CONN MOD JACK 8P8C VERT UNSHLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Unshielded Cat3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
Amphenol ICC (FCI)
Shielding
Unshielded
Series
Ratings
Cat3
Packaging
Tube
Features
Board Lock, Panel Stops
Part Status
Active
LED Color
Does Not Contain LED
Connector Type
Jack
Tab Direction
User Selectable
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Copper Alloy
Number of Ports
1
Contact Finish
Gold
Number of Rows
1
Contact Finish Thickness
5.00µin (0.127µm)
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
Vertical
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0855075002Molex4,607WM8600-NDRM20.37000Similar
520259-4TE Connectivity AMP Connectors0A9074-NDRM1.89621Similar
5520259-4TE Connectivity AMP Connectors3,154A31412-NDRM8.04000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tube
QuantityUnit PriceExt Price
7,200RM2.49742RM17,981.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM2.49742
Unit Price with VAT:RM2.74716