



91139-088LF | |
|---|---|
DigiKey Part Number | 609-4446-ND |
Manufacturer | |
Manufacturer Product Number | 91139-088LF |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat3 |
Datasheet | Datasheet |
EDA/CAD Models | 91139-088LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Shielded | |
Ratings | Cat3 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM15.41000 | RM15.41 |
| 10 | RM13.08900 | RM130.89 |
| 25 | RM12.26760 | RM306.69 |
| 50 | RM11.68140 | RM584.07 |
| 100 | RM11.12300 | RM1,112.30 |
| 250 | RM10.42652 | RM2,606.63 |
| 500 | RM9.92904 | RM4,964.52 |
| 1,000 | RM9.45541 | RM9,455.41 |
| 3,000 | RM8.75078 | RM26,252.34 |
| Unit Price without VAT: | RM15.41000 |
|---|---|
| Unit Price with VAT: | RM16.95100 |



