91596-130TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 980
Unit Price: RM17.38000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.25895
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.37254
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.86737
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM7.25753
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM25.86316
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM14.51111
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.37333
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM8.92412
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.22358
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM22.53684
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM22.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.59620
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM20.01526
Datasheet
Image for 91596-130TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91596-130TR

DigiKey Part Number
91596-130TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91596-130TR
Description
CONN RCPT 30POS 0.079 GOLD SMD
Customer Reference
Detailed Description
30 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
91596-130TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.091" (2.30mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A
Voltage Rating
200V
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes