
91895-103LF | |
|---|---|
DigiKey Part Number | 91895-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 91895-103LF |
Description | CONN PLUG 200POS .025" GOLD |
Customer Reference | |
Detailed Description | 200 Position Connector Plug, Center Strip Contacts Board Edge, Straddle Mount Gold, GXT™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 200 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | Flange | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |

