91911-31451 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 3,990
Unit Price: RM9.45600
Datasheet
Image for 91911-31451 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91911-31451

DigiKey Part Number
91911-31451-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
91911-31451
Description
CONN HDR 51POS SMD GOLD
Customer Reference
Detailed Description
51 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91911-31451 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Header, Center Strip Contacts
Number of Positions
51
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
6mm
Height Above Board
0.107" (2.72mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes