25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91921-31125LF

DigiKey Part Number
609-3521-2-ND - Tape & Reel (TR)
609-3521-1-ND - Cut Tape (CT)
609-3521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91921-31125LF
Description
CONN RCPT 25POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91921-31125LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
25
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 9,464 View Now
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM11.03000RM11.03
10RM9.37300RM93.73
25RM8.78480RM219.62
50RM8.36460RM418.23
100RM7.96510RM796.51
250RM7.46632RM1,866.58
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM6.87811RM5,502.49
1,600RM6.54998RM10,479.97
2,400RM6.36540RM15,276.96
4,000RM6.14031RM24,561.24
5,600RM5.99646RM33,580.18
Manufacturers Standard Package
Unit Price without VAT:RM11.03000
Unit Price with VAT:RM12.13300

Other Suppliers on DigiKey

9,464In Stock
Ships from WEC