41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

91922-31141LF

DigiKey Part Number
609-91922-31141LFTR-ND - Tape & Reel (TR)
609-91922-31141LFCT-ND - Cut Tape (CT)
609-91922-31141LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
91922-31141LF
Description
CONN RCPT 41POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
41 Position Connector Receptacle, Outer Shroud Contacts Surface Mount Gold or Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
91922-31141LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Outer Shroud Contacts
Number of Positions
41
Pitch
0.039" (1.00mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold or Gold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)
Mated Stacking Heights
4.15mm, 4.5mm, 5mm, 5.5mm, 6mm, 7mm, 7.52mm
Height Above Board
0.129" (3.28mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM10.87000RM10.87
10RM9.23500RM92.35
25RM8.65520RM216.38
50RM8.24240RM412.12
100RM7.84850RM784.85
250RM7.35676RM1,839.19
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800RM6.77715RM5,421.72
1,600RM6.45382RM10,326.11
2,400RM6.27192RM15,052.61
4,000RM6.05015RM24,200.60
5,600RM5.90837RM33,086.87
Manufacturers Standard Package
Unit Price without VAT:RM10.87000
Unit Price with VAT:RM11.95700