92911-314LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


WEC
In Stock: 5,320
Unit Price: RM4.57046
Datasheet

Similar


Samtec Inc.
In Stock: 23
Unit Price: RM7.49000
Datasheet

Similar


Samtec Inc.
In Stock: 81
Unit Price: RM8.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.60195
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.83516
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.12976
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.18188
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.40964
Datasheet

Similar


Samtec Inc.
In Stock: 30
Unit Price: RM8.23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM9.69634
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM10.35463
Datasheet

Similar


Samtec Inc.
In Stock: 866
Unit Price: RM10.99000
Datasheet

Similar


Samtec Inc.
In Stock: 1,073
Unit Price: RM11.78000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM5.83124
Datasheet
Image for 92911-314LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

92911-314LF

DigiKey Part Number
92911-314LF-ND
Manufacturer
Manufacturer Product Number
92911-314LF
Description
CONN RCPT 14POS 0.079 GOLD SMD
Customer Reference
Detailed Description
14 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
-
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Insulation Color
Black
Insulation Height
0.118" (3.00mm)
Contact Length - Post
-
Operating Temperature
-
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Plastic
Contact Shape
Square
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.