



94560-112LF | |
|---|---|
DigiKey Part Number | 94560-112LF-ND |
Manufacturer | |
Manufacturer Product Number | 94560-112LF |
Description | CONN RCPT 30POS PCB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 30 Connector Receptacle, Female Sockets Through Hole Natural |
Datasheet | Datasheet |
EDA/CAD Models | 94560-112LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.68000 | RM23.68 |
| 10 | RM20.11400 | RM201.14 |
| 48 | RM18.00583 | RM864.28 |
| 96 | RM17.14594 | RM1,646.01 |
| 144 | RM16.66236 | RM2,399.38 |
| 288 | RM15.86712 | RM4,569.73 |
| 528 | RM15.20318 | RM8,027.28 |
| 1,008 | RM14.52570 | RM14,641.91 |
| 2,544 | RM13.60833 | RM34,619.59 |
| Unit Price without VAT: | RM23.68000 |
|---|---|
| Unit Price with VAT: | RM26.04800 |

