Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
94910-001MLF
94910-001MLF

94910-001MLF

DigiKey Part Number
609-6145-ND
Manufacturer
Manufacturer Product Number
94910-001MLF
Description
CONN MOD JACK 8P8C R/A SHIELDED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat3
Datasheet
 Datasheet
EDA/CAD Models
94910-001MLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded, EMI Finger
Manufacturer
Amphenol ICC (FCI)
Ratings
Cat3
Series
Features
Board Lock
Packaging
Tube
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
5.00µin (0.127µm)
Number of Rows
1
Housing Material
Thermoplastic, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 70°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,856
Check for Additional Incoming Stock
All prices are in MYR
Tube
QuantityUnit PriceExt Price
1RM27.61000RM27.61
10RM23.47500RM234.75
36RM21.44306RM771.95
72RM20.41875RM1,470.15
108RM19.84287RM2,143.03
252RM18.69167RM4,710.30
504RM17.79992RM8,971.16
1,008RM16.95118RM17,086.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM27.61000
Unit Price with VAT:RM30.37100