95278-402-24LF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: RM6.70000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM14.26263
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM18.55740
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.50553
Datasheet

Similar


Samtec Inc.
In Stock: 15
Unit Price: RM13.20000
Datasheet

Similar


Samtec Inc.
In Stock: 491
Unit Price: RM13.99000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM12.50553
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.11867
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM11.11080
Datasheet

Similar


Samtec Inc.
In Stock: 1,044
Unit Price: RM19.23000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM16.81158
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM15.01927
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM13.94760
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: RM6.64287
Datasheet
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

95278-402-24LF

DigiKey Part Number
95278-402-24LF-ND
Manufacturer
Manufacturer Product Number
95278-402-24LF
Description
CONN HEADER SMD 24POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 24 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
95278-402-24LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.315" (8.00mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-65°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
78.7µin (2.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
5,600RM2.02484RM11,339.10
Unit Price without VAT:RM2.02484
Unit Price with VAT:RM2.22732