96 Connector Header, Male Pins Through Hole Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

98030-1012LF

DigiKey Part Number
98030-1012LF-ND
Manufacturer
Manufacturer Product Number
98030-1012LF
Description
CONN HEADER 96POS PCB
Customer Reference
Detailed Description
96 Connector Header, Male Pins Through Hole Natural
Datasheet
 Datasheet
EDA/CAD Models
98030-1012LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Pins
Connector Style
-
Number of Positions
96
Number of Positions Loaded
48
Pitch
0.079" (2.00mm)
Number of Rows
8
Number of Columns
-
Mounting Type
Through Hole
Termination
Solder
Contact Layout, Typical
-
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 105°C
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.