
B06P3G1B1AA1801110 | |
|---|---|
DigiKey Part Number | 609-B06P3G1B1AA1801110TR-ND - Tape & Reel (TR) 609-B06P3G1B1AA1801110CT-ND - Cut Tape (CT) 609-B06P3G1B1AA1801110DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B06P3G1B1AA1801110 |
Description | B06P3G1B1AA1801110-FLOATING PLUG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | B06P3G1B1AA1801110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.94µin (0.100µm) | |
Mated Stacking Heights | 20mm | |
Height Above Board | 0.359" (9.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM21.39000 | RM21.39 |
| 10 | RM18.17100 | RM181.71 |
| 25 | RM17.03360 | RM425.84 |
| 50 | RM16.22020 | RM811.01 |
| 100 | RM15.44560 | RM1,544.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | RM14.00650 | RM5,602.60 |
| 800 | RM13.33843 | RM10,670.74 |
| 1,200 | RM12.96253 | RM15,555.04 |
| 2,000 | RM12.50418 | RM25,008.36 |
| 2,800 | RM12.21121 | RM34,191.39 |
| Unit Price without VAT: | RM21.39000 |
|---|---|
| Unit Price with VAT: | RM23.52900 |

