



BPS8B96FLD2C0Z1LF | |
|---|---|
DigiKey Part Number | 609-5415-ND |
Manufacturer | |
Manufacturer Product Number | BPS8B96FLD2C0Z1LF |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BPS8B96FLD2C0Z1LF Models |
Category | Level, Class 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Free Hanging (In-Line) |
Series | Termination IDC |
Packaging Tray | Contact Finish Gold |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 1.5A |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Material - Insulation Polyester Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM50.00000 | RM50.00 |
| 10 | RM42.47300 | RM424.73 |
| 25 | RM39.81440 | RM995.36 |
| 84 | RM36.55060 | RM3,070.25 |
| 168 | RM34.80661 | RM5,847.51 |
| 252 | RM33.82583 | RM8,524.11 |
| 504 | RM32.21278 | RM16,235.24 |
| 1,008 | RM30.67739 | RM30,922.81 |
| Unit Price without VAT: | RM50.00000 |
|---|---|
| Unit Price with VAT: | RM55.00000 |




